- Home ›
- All Products›
- GT800S330A
GT800S330A
Carlo Gavazzi
TOR Screw 800A 200ì330A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TOR Screw 800A 200ì330A
Search Keywords: GT800S330A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GT800S330A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$856.81
3
$843.96
5
$809.51
10 +
$797.37
Click for Quote
Log in
to unlock special pricing