- Home ›
- All Products›
- GT400S160A
GT400S160A
Carlo Gavazzi
TOR Screw 400A 100ì160A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TOR Screw 400A 100ì160A
Search Keywords: GT400S160A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GT400S160A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$359.04
3
$332.20
5
$317.89
10
$313.12
15 +
$308.42
Click for Quote
Log in
to unlock special pricing