- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- GT225S185A
GT225S185A
Carlo Gavazzi
TOR Screw 225A 120ì185A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TOR Screw 225A 120ì185A
Search Keywords: GT225S185A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GT225S185A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$289.46
3
$267.82
5
$263.80
10
$256.29
25 +
$249.11
Click for Quote
Log in
to unlock special pricing