- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GT225S100A
GT225S100A
Carlo Gavazzi
TOR Screw 225A 65ì100A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TOR Screw 225A 65ì100A
Search Keywords: GT225S100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GT225S100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$283.78
3
$262.57
5
$258.63
10
$251.26
25 +
$244.23
Click for Quote
Log in
to unlock special pricing