- Home ›
- All Products›
- GT150S75A
GT150S75A
Carlo Gavazzi
TOR Screw 150A 54ì75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TOR Screw 150A 54ì75A
Search Keywords: GT150S75A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GT150S75A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$189.49
3
$180.74
5
$175.33
10
$167.77
25 +
$163.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments