- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- GT150L105A
GT150L105A
Carlo Gavazzi
TOR Lug 150A 80ì105A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TOR Lug 150A 80ì105A
Search Keywords: GT150L105A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GT150L105A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$225.61
3
$222.30
5
$221.19
10
$220.09
25 +
$218.98
Click for Quote
Log in
to unlock special pricing