- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GSB633PC63
GSB633PC63
Carlo Gavazzi
MCB UL1077 C 3P 63A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MCB UL1077 C 3P 63A
Search Keywords: GSB633PC63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GSB633PC63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:N/A
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:3
-
Current Rating:63 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$37.69
8
$35.95
12
$34.88
28
$33.87
52
$32.01
100
$31.53
252 +
$30.75
Click for Quote
Log in
to unlock special pricing