- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GSB633PC4
GSB633PC4
Carlo Gavazzi
MCB UL1077 C 3P 4A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MCB UL1077 C 3P 4A
Search Keywords: GSB633PC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GSB633PC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:N/A
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:3
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
4
Order Increment:
4
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$29.10
8
$28.40
12
$27.97
28
$27.55
52
$26.83
100
$26.43
252 +
$26.03
Click for Quote
Log in
to unlock special pricing