- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GSB632PC2
GSB632PC2
Carlo Gavazzi
MCB UL1077 C 2P 2A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MCB UL1077 C 2P 2A
Search Keywords: GSB632PC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GSB632PC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:N/A
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6
$24.82
12
$23.68
30
$22.97
54
$21.99
102
$21.08
252
$20.52
504 +
$20.21
Click for Quote
Log in
to unlock special pricing