- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GSB631PC2
GSB631PC2
Carlo Gavazzi
MCB UL1077 C 1P 2A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MCB UL1077 C 1P 2A
Search Keywords: GSB631PC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GSB631PC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:N/A
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:1
-
Current Rating:2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
12
$9.72
36
$9.35
60
$9.21
108
$9.07
252
$8.93
504
$8.80
1,008 +
$8.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT