- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GSB631PC10
GSB631PC10
Carlo Gavazzi
MCB UL1077 C 1P 10A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MCB UL1077 C 1P 10A
Search Keywords: GSB631PC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GSB631PC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:N/A
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12
$12.02
36
$11.48
60
$11.23
108
$10.94
252
$10.52
504
$10.18
1,008 +
$9.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT