- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- GP62402224724-US
Carlo Gavazzi
GP62402224724-US
CARP. SENSOR WITHOUT LED INDIC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GP62402224724-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Ceiling
-
Category:Ultrasonic Sensor
-
Dimension:76 x 118 mm
-
Operating Temperature:-40 to 70 °C