- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- GMS-32S 0.63A
GMS-32S 0.63A
Carlo Gavazzi
GMS 3 DIN Rail Rotary (Breaker Type) Circuit Breaker 690V 630mA
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
GMS 3 DIN Rail Rotary (Breaker Type) Circuit Breaker 690V 630mA
Search Keywords: GMS32S063A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMS-32S 0.63A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$112.53
5
$104.13
10
$101.11
20
$95.57
50
$93.02
100 +
$91.63
Click for Quote
Log in
to unlock special pricing