- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Soft Starter ›
- GMS-32H-22A
GMS-32H-22A
Carlo Gavazzi
Circuit Breaker - 22A - 690V - AC DC - Rotary - DIN Rail.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Circuit Breaker - 22A - 690V - AC DC - Rotary - DIN Rail.
Search Keywords: GMS32H22A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMS-32H-22A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$213.32
3
$202.65
5 +
$192.53
Click for Quote
Log in
to unlock special pricing