- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GMB633PC6
GMB633PC6
Carlo Gavazzi
MCB UL489 C 3P 6A LUG T
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MCB UL489 C 3P 6A LUG T
Search Keywords: GMB633PC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMB633PC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:6 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-25 to 40 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$89.71
8
$85.56
16
$83.00
28
$79.43
52
$77.20
100
$75.09
252 +
$73.09
Click for Quote
Log in
to unlock special pricing