- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GMB633PC16
GMB633PC16
Carlo Gavazzi
MCB UL489 C 3P 16A LUG T
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MCB UL489 C 3P 16A LUG T
Search Keywords: GMB633PC16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMB633PC16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Thermal Magnetic
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:3
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$101.53
8
$98.58
12
$97.10
20
$93.19
52
$90.70
100 +
$89.34
Click for Quote
Log in
to unlock special pricing