- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GMB633PC10
GMB633PC10
Carlo Gavazzi
MCB UL489 C 3P 10A LUG T
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MCB UL489 C 3P 10A LUG T
Search Keywords: GMB633PC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMB633PC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-25 to 40 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
4
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$101.53
8
$98.58
12
$97.10
20
$93.19
52
$90.70
100 +
$89.34
Click for Quote
Log in
to unlock special pricing