help desk software
Image is representational - see mfr. specs

GMB632PC50

Carlo Gavazzi

MCB UL489 C 2P 50A LUG T

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MCB UL489 C 2P 50A LUG T
Search Keywords: GMB632PC50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    GMB632PC50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    Miniature
  • Voltage Rating:
    240,125 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    50 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -25 to 40 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order:
3
17 Weeks can ship 3/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$105.96
5
$100.65
10 +
$95.63
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments