- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GMB632PC16
GMB632PC16
Carlo Gavazzi
MCB UL489 C 2P 16A LUG T
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MCB UL489 C 2P 16A LUG T
Search Keywords: GMB632PC16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMB632PC16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Miniature
-
Voltage Rating:240,125 VAC|VDC
-
Number of Poles:2
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-25 to 40 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$75.67
6
$65.51
12
$63.61
30
$60.12
54
$59.22
102
$58.33
252 +
$56.27
Click for Quote
Log in
to unlock special pricing