- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GMB631PC13
GMB631PC13
Carlo Gavazzi
MCB UL489 C 1P 13A LUG T
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MCB UL489 C 1P 13A LUG T
Search Keywords: GMB631PC13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMB631PC13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Miniature
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:1
-
Current Rating:13 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-25 to 40 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$39.31
5
$35.08
12
$34.03
36
$32.57
60
$31.23
108
$30.76
252 +
$30.00
Click for Quote
Log in
to unlock special pricing