- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GMB631PC10
GMB631PC10
Carlo Gavazzi
MCB UL489 C 1P 10A LUG T
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MCB UL489 C 1P 10A LUG T
Search Keywords: GMB631PC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMB631PC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Miniature
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-25 to 40 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$40.10
5
$35.78
12
$34.71
36
$33.22
60
$31.85
108
$31.38
252 +
$30.60
Click for Quote
Log in
to unlock special pricing