- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- GDP403L220V
GDP403L220V
Carlo Gavazzi
Contactor 220VAC 3PST-NO 40A Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Contactor 220VAC 3PST-NO 40A Flange Mount
Search Keywords: GDP403L220V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GDP403L220V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536309900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Arrangement:3PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:220 V
-
Termination Style:Lug Terminal
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$56.12
10
$54.45
25
$52.11
50
$49.97
100
$48.64
250
$47.91
500 +
$46.77
Click for Quote
Log in
to unlock special pricing