- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GDP252S24V
GDP252S24V
Carlo Gavazzi
2P DPC SCRW TERM 25A 24VAC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
2P DPC SCRW TERM 25A 24VAC
Search Keywords: GDP252S24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GDP252S24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536309900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$31.57
10
$31.10
25
$29.74
50
$28.11
100
$27.69
250
$27.00
500 +
$26.31
Click for Quote
Log in
to unlock special pricing