- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GDP251SS220V
GDP251SS220V
Carlo Gavazzi
1P+S DPC SCRW TERM 25A 220VAC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P+S DPC SCRW TERM 25A 220VAC
Search Keywords: GDP251SS220V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GDP251SS220V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536309900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$21.15
10
$20.17
25
$19.57
50
$19.00
100
$17.96
250
$17.48
500 +
$17.22
Click for Quote
Log in
to unlock special pricing