- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GDP251SS120V
GDP251SS120V
Carlo Gavazzi
Contactor, DPC, 1 Pole w/Shunt, Screw Terminals, 25A, 120VAC Coil
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Contactor, DPC, 1 Pole w/Shunt, Screw Terminals, 25A, 120VAC Coil
Search Keywords: GDP251SS120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GDP251SS120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536309900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
4
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4
$21.57
10
$20.57
25
$19.96
50
$19.38
100
$18.32
250
$17.83
500 +
$17.56
Click for Quote
Log in
to unlock special pricing