- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- GC95SD24
GC95SD24
Carlo Gavazzi
Midi-Contactor - 3 Pole - 95A - 24VDC - Screw Terminals.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Midi-Contactor - 3 Pole - 95A - 24VDC - Screw Terminals.
Search Keywords: GC95SD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GC95SD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.