- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- GC65LD24
GC65LD24
Carlo Gavazzi
Midi-Contactor - 3 Pole - 65A - 24VDC - Lug Terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Midi-Contactor - 3 Pole - 65A - 24VDC - Lug Terminals.
Search Keywords: GC65LD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GC65LD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$67.32
5
$64.62
21
$62.04
55
$59.56
170 +
$57.17
Click for Quote
Log in
to unlock special pricing