- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- FSMS2S2AT
FSMS2S2AT
Carlo Gavazzi
Proximity Sensor Magnetic NO/NC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Magnetic NO/NC
Search Keywords: FSMS2S2AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:FSMS2S2AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:75 mm
-
Operating Temperature:-25 to 75 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$84.28
5
$76.16
10
$72.64
25
$67.43
50
$66.42
100
$65.42
250 +
$62.06
Click for Quote
Log in
to unlock special pricing