- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- FMMA3
FMMA3
Carlo Gavazzi
Proximity Sensor Magnetic NO 500V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Magnetic NO 500V 3-Pin
Search Keywords: FMMA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:FMMA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90328900
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:45 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$37.41
10
$36.84
25
$36.06
50
$35.33
100
$34.80
250
$34.28
500 +
$33.77
Click for Quote
Log in
to unlock special pricing