Available Replacements
ROHs Equivalent
DPA01CM44 DPA01CM44 Carlo Gavazzi
DPA01CM44

Carlo Gavazzi

In Stock: 30

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

EUAC400

Electromechanical Relay 208V to 480VAC 8A SPDT (83.5x22.5x99.5)mm DIN Rail Monitoring Relay

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 208V to 480VAC 8A SPDT (83.5x22.5x99.5)mm DIN Rail Monitoring Relay
Search Keywords: EUAC400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: EUAC400
Unit of Measure: Per Each
RoHS: No
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Monitoring Relay
AC Coil Voltage: 208 to 480 V
Dimension: 83.5 x 22.5 x 99.5 mm
Operating Temperature: -20 to 60 °C
Termination Style: Screw Terminal
Contact Arrangement: SPDT
Contact Form: 1 Form C
Maximum Current Rating: 8 A
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EUAC400 discontinued?
Yes, EUAC400 from Carlo Gavazzi is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EUAC400 RoHS compliant?
No, EUAC400 is not RoHS compliant.
What is the lead time for EUAC400?
The standard lead time for EUAC400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!