- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- ER1830PPAS-1
ER1830PPAS-1
Carlo Gavazzi
I.R.RETRO REFLECTIVE.M18.PLUG.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
I.R.RETRO REFLECTIVE.M18.PLUG.
Search Keywords: ER1830PPAS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ER1830PPAS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Retro-Reflective
-
Maximum Sensing Distance:3 m
-
Output Type:PNP
-
Maximum Response time:8.2 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:40 VDC
-
Operating Temperature:-20 to 60 °C
-
Terminal Type:Plug
-
Dimension:67 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$118.85
5
$117.07
10
$115.31
20
$113.58
50
$111.88
100 +
$110.20
Click for Quote
Log in
to unlock special pricing