Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

EO1804NPAS-1

I.R.DIFF.REFLECTOR.M18.PLUG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
I.R.DIFF.REFLECTOR.M18.PLUG.
Search Keywords: EO1804NPAS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: EO1804NPAS-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Diffuse-Reflective
Maximum Sensing Distance: 0.4 m
Output Type: NPN
Maximum Response time: 5 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 40 VDC
Operating Temperature: -20 to 60 °C
Terminal Type: Plug
Dimension: 67 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EO1804NPAS-1 RoHS compliant?
Yes, EO1804NPAS-1 is RoHS compliant.
What is the lead time for EO1804NPAS-1?
The standard lead time for EO1804NPAS-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$145.87
2
$144.43
3
$144.07
4
$143.02
5 +
$142.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!