- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EO1804NPAS
Carlo Gavazzi
EO1804NPAS
I.R.DIFF.REFLECTOR.M18.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EO1804NPAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.4 m
-
Output Type:NPN
-
Maximum Response time:5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:40 VDC
-
Operating Temperature:-20 to 60 °C
-
Terminal Type:Wire Lead
-
Dimension:67 mm