Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

EI3015TBOSS

IND PROX SS M30 SCR NO CAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
IND PROX SS M30 SCR NO CAB
Search Keywords: EI3015TBOSS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    EI3015TBOSS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Inductive
  • Sensing Distance:
    15 mm
  • Mounting:
    Panel
  • Output Type:
    SCR
  • Dimension:
    8.7 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EI3015TBOSS RoHS compliant?
Yes, EI3015TBOSS is RoHS compliant.
What is the lead time for EI3015TBOSS?
The standard lead time for EI3015TBOSS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$189.41
3
$177.34
5
$166.25
8
$161.00
10 +
$153.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!