- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI3015NPOSS-1
EI3015NPOSS-1
Carlo Gavazzi
IND PROX STEEL M30 NPN NO PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IND PROX STEEL M30 NPN NO PLUG
Search Keywords: EI3015NPOSS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI3015NPOSS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:67.5 x 36 x 41.54 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$106.24
3
$104.65
5
$94.19
8
$82.42
10 +
$80.76
Click for Quote
Log in
to unlock special pricing