- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI3015NPOSL
EI3015NPOSL
Carlo Gavazzi
IND PROX SS M30 NPN NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IND PROX SS M30 NPN NO CAB
Search Keywords: EI3015NPOSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI3015NPOSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:91 x 36 x 41.54 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$104.16
3
$102.60
5
$92.34
8
$80.80
10 +
$79.18
Click for Quote
Log in
to unlock special pricing