- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI3010TBOSS
EI3010TBOSS
Carlo Gavazzi
IND PROX PL M18 SCR NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
IND PROX PL M18 SCR NO CAB
Search Keywords: EI3010TBOSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI3010TBOSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:65 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$158.39
3
$156.01
5
$140.41
8
$122.86
10 +
$120.40
Click for Quote
Log in
to unlock special pricing