- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI3010PPOPL
EI3010PPOPL
Carlo Gavazzi
IND.PROX. PLAS M30 PNP NO CAB.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
IND.PROX. PLAS M30 PNP NO CAB.
Search Keywords: EI3010PPOPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI3010PPOPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:79 x 41.54 x 36 mm
-
Response Frequency:300 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$77.18
5
$68.87
10
$66.82
30
$61.32
50
$60.40
100
$59.50
250 +
$57.40
Click for Quote
Log in
to unlock special pricing