Image is representational - see mfr. specs

EI3010NPCSS

Carlo Gavazzi

IND PROX SS M30 NPN NC CAB

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
IND PROX SS M30 NPN NC CAB
Search Keywords: EI3010NPCSS
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Carlo Gavazzi
  • Parça Numarası:
    EI3010NPCSS
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • COO:
    LT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Inductive
  • Sensing Distance:
    10 mm
  • Mounting:
    N/A
  • Output Type:
    NPN
  • Dimension:
    59 x 36 x 41.54 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 13
Ships today, if you order in
18 Weeks Gemi olabilir 10.6.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$106.24
3
$104.65
5
$94.19
8
$82.42
10 +
$80.76
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!