- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1808TBOPL
EI1808TBOPL
Carlo Gavazzi
IND PROX PL M18 SCR NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
IND PROX PL M18 SCR NO CAB
Search Keywords: EI1808TBOPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1808TBOPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:85 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$126.87
5
$117.40
10
$112.37
20
$107.75
50
$104.88
100 +
$103.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT