- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1808TBCSL-6
EI1808TBCSL-6
Carlo Gavazzi
Proximity Sensor Inductive SCR 8mm 20V to 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive SCR 8mm 20V to 250VAC
Search Keywords: EI1808TBCSL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1808TBCSL-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:83 mm
-
Response Frequency:N/A
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Plug
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$150.51
3
$148.26
5
$133.43
8
$116.75
10 +
$114.41
Click for Quote
Log in
to unlock special pricing