- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1808PPOSS
EI1808PPOSS
Carlo Gavazzi
IND PROX STEEL M18 PNP NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
IND PROX STEEL M18 PNP NO CAB
Search Keywords: EI1808PPOSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1808PPOSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:65 x 24 x 27.7 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$99.36
3
$97.87
5
$88.09
8
$77.07
10 +
$75.53
Click for Quote
Log in
to unlock special pricing