- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1805TBOPL
EI1805TBOPL
Carlo Gavazzi
IND.PROX.PLAST M18 SCR NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
IND.PROX.PLAST M18 SCR NO CAB
Search Keywords: EI1805TBOPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1805TBOPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:77 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$135.76
3
$133.72
5
$120.35
8
$105.30
10 +
$103.20
Click for Quote
Log in
to unlock special pricing