- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1805PPOSS
Carlo Gavazzi
EI1805PPOSS
IND PROX STEEL M18 PNP NO CAB
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
IND PROX STEEL M18 PNP NO CAB
Search Keywords: EI1805PPOSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1805PPOSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:57 x 24 x 27.7 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Frequently Asked Questions
Is EI1805PPOSS RoHS compliant?
Yes, EI1805PPOSS is RoHS compliant.
What is the lead time for EI1805PPOSS?
The standard lead time for EI1805PPOSS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$95.63
3
$94.53
5
$89.80
8
$88.93
10 +
$84.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT