- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1805NPOSL-1
EI1805NPOSL-1
Carlo Gavazzi
IND PROX SS M18 NPN NO PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IND PROX SS M18 NPN NO PLUG
Search Keywords: EI1805NPOSL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1805NPOSL-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:75 x 24 x 27.7 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$97.41
3
$95.95
5
$86.36
8
$75.56
10 +
$74.05
Click for Quote
Log in
to unlock special pricing