- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1204TBOSL
EI1204TBOSL
Carlo Gavazzi
IND PROX STEEL M12 SCR NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
IND PROX STEEL M12 SCR NO CAB
Search Keywords: EI1204TBOSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1204TBOSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:40 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:70 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$104.33
5
$100.30
10
$98.15
20
$96.19
50
$94.74
100 +
$93.32
Click for Quote
Log in
to unlock special pricing