- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1204PPOSL-1
EI1204PPOSL-1
Carlo Gavazzi
IND PROX SS M12 PNP NO PLUG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
IND PROX SS M12 PNP NO PLUG
Search Keywords: EI1204PPOSL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1204PPOSL-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:78.5 x 17 x 19.62 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$90.50
3
$89.15
5
$80.23
8
$70.21
10 +
$68.80
Click for Quote
Log in
to unlock special pricing