Image is representational - see manufacturer specifications

Carlo Gavazzi Authorized Distributor

EI1204NPOSS

IND PROX STEEL M12 NPN NO CAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
IND PROX STEEL M12 NPN NO CAB
Search Keywords: EI1204NPOSS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carlo Gavazzi
Part No: EI1204NPOSS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: LT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Inductive
Sensing Distance: 4 mm
Output Type: NPN
Dimension: 45.5 x 17 x 19.62 mm
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EI1204NPOSS RoHS compliant?
Yes, EI1204NPOSS is RoHS compliant.
What is the lead time for EI1204NPOSS?
The standard lead time for EI1204NPOSS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.30
5
$62.77
10
$61.83
20
$60.20
50
$59.30
100 +
$58.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!