- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1202PPOSS-1
Carlo Gavazzi
EI1202PPOSS-1
IND PROX STEEL M12 PNP NO PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1202PPOSS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:54.5 x 17 x 19.62 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A