- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EI1202NPOSS-1
EI1202NPOSS-1
Carlo Gavazzi
IND PROX STEEL M12 NPN NO PLUG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
IND PROX STEEL M12 NPN NO PLUG
Search Keywords: EI1202NPOSS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:EI1202NPOSS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:54.5 x 17 x 19.62 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$88.73
3
$87.40
5
$78.66
8
$68.83
10 +
$67.45
Click for Quote
Log in
to unlock special pricing